



| MMA02040E7502BB300 | |
|---|---|
| DigiKey Part Number | 749-MMA02040E7502BB300TR-ND - Tape & Reel (TR) 749-MMA02040E7502BB300CT-ND - Cut Tape (CT) 749-MMA02040E7502BB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040E7502BB300 | 
| Description | RES 75K OHM 0.1% 1/4W MELF 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMA02040E7502BB300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 | 
| 10 | Fr.0.45500 | Fr.4.55 | 
| 25 | Fr.0.38880 | Fr.9.72 | 
| 50 | Fr.0.34680 | Fr.17.34 | 
| 100 | Fr.0.31120 | Fr.31.12 | 
| 250 | Fr.0.27220 | Fr.68.05 | 
| 500 | Fr.0.24776 | Fr.123.88 | 
| 1,000 | Fr.0.22698 | Fr.226.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.20028 | Fr.600.84 | 
| 6,000 | Fr.0.18665 | Fr.1,119.90 | 
| 9,000 | Fr.0.17965 | Fr.1,616.85 | 
| 15,000 | Fr.0.17174 | Fr.2,576.10 | 
| 21,000 | Fr.0.16702 | Fr.3,507.42 | 
| 30,000 | Fr.0.16242 | Fr.4,872.60 | 
| 36,000 | Fr.0.16021 | Fr.5,767.56 | 
| Unit Price without VAT: | Fr.0.70000 | 
|---|---|
| Unit Price with VAT: | Fr.0.75670 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland