

MMB02070C2008FB200 | |
---|---|
DigiKey Part Number | 749-MMB02070C2008FB200TR-ND - Tape & Reel (TR) 749-MMB02070C2008FB200CT-ND - Cut Tape (CT) 749-MMB02070C2008FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2008FB200 |
Description | RES SMD 2 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2008FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.15000 | Fr.1.50 |
25 | Fr.0.13920 | Fr.3.48 |
50 | Fr.0.13140 | Fr.6.57 |
100 | Fr.0.12420 | Fr.12.42 |
250 | Fr.0.11544 | Fr.28.86 |
500 | Fr.0.10944 | Fr.54.72 |
1,000 | Fr.0.10402 | Fr.104.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.10607 | Fr.212.14 |
4,000 | Fr.0.09718 | Fr.388.72 |
6,000 | Fr.0.09674 | Fr.580.44 |
10,000 | Fr.0.09602 | Fr.960.20 |
14,000 | Fr.0.09426 | Fr.1,319.64 |
20,000 | Fr.0.09251 | Fr.1,850.20 |
24,000 | Fr.0.09166 | Fr.2,199.84 |
48,000 | Fr.0.08869 | Fr.4,257.12 |
50,000 | Fr.0.08852 | Fr.4,426.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |