MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C2400FB200

DigiKey Part Number
MMB-240BTR-ND - Tape & Reel (TR)
MMB-240BCT-ND - Cut Tape (CT)
MMB-240BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2400FB200
Description
RES SMD 240 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C2400FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.10400Fr.1.04
25Fr.0.09680Fr.2.42
50Fr.0.09160Fr.4.58
100Fr.0.08640Fr.8.64
250Fr.0.08024Fr.20.06
500Fr.0.07604Fr.38.02
1,000Fr.0.06757Fr.67.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.06685Fr.133.70
4,000Fr.0.06538Fr.261.52
6,000Fr.0.06297Fr.377.82
10,000Fr.0.06054Fr.605.40
14,000Fr.0.06033Fr.844.62
20,000Fr.0.06013Fr.1,202.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053