
| MMB02070C4021FB200 | |
|---|---|
| DigiKey Part Number | 749-MMB02070C4021FB200TR-ND - Tape & Reel (TR) 749-MMB02070C4021FB200CT-ND - Cut Tape (CT) 749-MMB02070C4021FB200DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMB02070C4021FB200 | 
| Description | MMB 0207-50 1% B2 4K02 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.02 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 | 
| 10 | Fr.0.18200 | Fr.1.82 | 
| 25 | Fr.0.15440 | Fr.3.86 | 
| 50 | Fr.0.13640 | Fr.6.82 | 
| 100 | Fr.0.12140 | Fr.12.14 | 
| 250 | Fr.0.10500 | Fr.26.25 | 
| 500 | Fr.0.09468 | Fr.47.34 | 
| 1,000 | Fr.0.08592 | Fr.85.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.07846 | Fr.156.92 | 
| 4,000 | Fr.0.07213 | Fr.288.52 | 
| 6,000 | Fr.0.06887 | Fr.413.22 | 
| 10,000 | Fr.0.06519 | Fr.651.90 | 
| 14,000 | Fr.0.06299 | Fr.881.86 | 
| 20,000 | Fr.0.06085 | Fr.1,217.00 | 
| 24,000 | Fr.0.05982 | Fr.1,435.68 | 
| 48,000 | Fr.0.05629 | Fr.2,701.92 | 
| 50,000 | Fr.0.05610 | Fr.2,805.00 | 
| Unit Price without VAT: | Fr.0.29000 | 
|---|---|
| Unit Price with VAT: | Fr.0.31349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland