



SMM02040C6808FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C6808FB000TR-ND - Tape & Reel (TR) 749-SMM02040C6808FB000CT-ND - Cut Tape (CT) 749-SMM02040C6808FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C6808FB000 |
Description | RES 6.8 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C6808FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12000 | Fr.1.20 |
| 25 | Fr.0.10160 | Fr.2.54 |
| 50 | Fr.0.08940 | Fr.4.47 |
| 100 | Fr.0.07940 | Fr.7.94 |
| 250 | Fr.0.06828 | Fr.17.07 |
| 500 | Fr.0.06132 | Fr.30.66 |
| 1,000 | Fr.0.05540 | Fr.55.40 |
| 5,000 | Fr.0.04486 | Fr.224.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04141 | Fr.414.10 |
| 20,000 | Fr.0.03848 | Fr.769.60 |
| 30,000 | Fr.0.03698 | Fr.1,109.40 |
| 50,000 | Fr.0.03527 | Fr.1,763.50 |
| 70,000 | Fr.0.03426 | Fr.2,398.20 |
| 100,000 | Fr.0.03327 | Fr.3,327.00 |
| 120,000 | Fr.0.03280 | Fr.3,936.00 |
| 240,000 | Fr.0.03200 | Fr.7,680.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

