
MMB02070C6200FB200 | |
---|---|
DigiKey Part Number | 749-MMB02070C6200FB200TR-ND - Tape & Reel (TR) 749-MMB02070C6200FB200CT-ND - Cut Tape (CT) 749-MMB02070C6200FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6200FB200 |
Description | MMB 0207-50 1% B2 620R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6200FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.18200 | Fr.1.82 |
25 | Fr.0.15440 | Fr.3.86 |
50 | Fr.0.13640 | Fr.6.82 |
100 | Fr.0.12140 | Fr.12.14 |
250 | Fr.0.10500 | Fr.26.25 |
500 | Fr.0.09468 | Fr.47.34 |
1,000 | Fr.0.08592 | Fr.85.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.07846 | Fr.156.92 |
4,000 | Fr.0.07213 | Fr.288.52 |
6,000 | Fr.0.06887 | Fr.413.22 |
10,000 | Fr.0.06519 | Fr.651.90 |
14,000 | Fr.0.06299 | Fr.881.86 |
20,000 | Fr.0.06085 | Fr.1,217.00 |
24,000 | Fr.0.05982 | Fr.1,435.68 |
48,000 | Fr.0.05629 | Fr.2,701.92 |
50,000 | Fr.0.05610 | Fr.2,805.00 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |