MMB02070B1007GB700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D9109DB200

DigiKey Part Number
749-MMB02070D9109DB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070D9109DB200
Description
MMB 0207-25 0.5% B2 91R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.5% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.12733Fr.254.66
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12733
Unit Price with VAT:Fr.0.13764