

MMB02070E1004BB200 | |
---|---|
DigiKey Part Number | 749-MMB02070E1004BB200TR-ND - Tape & Reel (TR) 749-MMB02070E1004BB200CT-ND - Cut Tape (CT) 749-MMB02070E1004BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070E1004BB200 |
Description | RES 1M OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070E1004BB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.33000 | Fr.1.33 |
10 | Fr.0.87700 | Fr.8.77 |
25 | Fr.0.75360 | Fr.18.84 |
50 | Fr.0.67640 | Fr.33.82 |
100 | Fr.0.61090 | Fr.61.09 |
250 | Fr.0.53904 | Fr.134.76 |
500 | Fr.0.49404 | Fr.247.02 |
1,000 | Fr.0.45582 | Fr.455.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.42335 | Fr.846.70 |
4,000 | Fr.0.39577 | Fr.1,583.08 |
6,000 | Fr.0.38160 | Fr.2,289.60 |
10,000 | Fr.0.36558 | Fr.3,655.80 |
14,000 | Fr.0.35603 | Fr.4,984.42 |
20,000 | Fr.0.35000 | Fr.7,000.00 |
Unit Price without VAT: | Fr.1.33000 |
---|---|
Unit Price with VAT: | Fr.1.43773 |