cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB0207WC4120FB100

DigiKey Part Number
749-MMB0207WC4120FB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB0207WC4120FB100
Description
MMB 0207-50 1% VG03 B1 412R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
412 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Military Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.30638Fr.306.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30638
Unit Price with VAT:Fr.0.33120