
| MMU01020C1809FB300 | |
|---|---|
| DigiKey Part Number | 749-MMU01020C1809FB300TR-ND - Tape & Reel (TR) 749-MMU01020C1809FB300CT-ND - Cut Tape (CT) 749-MMU01020C1809FB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMU01020C1809FB300 | 
| Description | MMU 0102-50 1% BL 18R | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 18 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMU01020C1809FB300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0102 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 | 
| 10 | Fr.0.14700 | Fr.1.47 | 
| 25 | Fr.0.12440 | Fr.3.11 | 
| 50 | Fr.0.11000 | Fr.5.50 | 
| 100 | Fr.0.09780 | Fr.9.78 | 
| 250 | Fr.0.08432 | Fr.21.08 | 
| 500 | Fr.0.07588 | Fr.37.94 | 
| 1,000 | Fr.0.06870 | Fr.68.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.05946 | Fr.178.38 | 
| 6,000 | Fr.0.05474 | Fr.328.44 | 
| 9,000 | Fr.0.05232 | Fr.470.88 | 
| 15,000 | Fr.0.04958 | Fr.743.70 | 
| 21,000 | Fr.0.04795 | Fr.1,006.95 | 
| 30,000 | Fr.0.04635 | Fr.1,390.50 | 
| 36,000 | Fr.0.04559 | Fr.1,641.24 | 
| 72,000 | Fr.0.04296 | Fr.3,093.12 | 
| 75,000 | Fr.0.04282 | Fr.3,211.50 | 
| Unit Price without VAT: | Fr.0.23000 | 
|---|---|
| Unit Price with VAT: | Fr.0.24863 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland