
MMU01020C2219FB300 | |
---|---|
DigiKey Part Number | 749-MMU01020C2219FB300TR-ND - Tape & Reel (TR) 749-MMU01020C2219FB300CT-ND - Cut Tape (CT) 749-MMU01020C2219FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2219FB300 |
Description | MMU 0102-50 1% BL 22R1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.14700 | Fr.1.47 |
25 | Fr.0.12440 | Fr.3.11 |
50 | Fr.0.11000 | Fr.5.50 |
100 | Fr.0.09780 | Fr.9.78 |
250 | Fr.0.08432 | Fr.21.08 |
500 | Fr.0.07588 | Fr.37.94 |
1,000 | Fr.0.06870 | Fr.68.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05946 | Fr.178.38 |
6,000 | Fr.0.05474 | Fr.328.44 |
9,000 | Fr.0.05232 | Fr.470.88 |
15,000 | Fr.0.04958 | Fr.743.70 |
21,000 | Fr.0.04795 | Fr.1,006.95 |
30,000 | Fr.0.04635 | Fr.1,390.50 |
36,000 | Fr.0.04559 | Fr.1,641.24 |
72,000 | Fr.0.04296 | Fr.3,093.12 |
75,000 | Fr.0.04282 | Fr.3,211.50 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |