MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C6812FB300

DigiKey Part Number
749-MMU01020C6812FB300TR-ND - Tape & Reel (TR)
749-MMU01020C6812FB300CT-ND - Cut Tape (CT)
749-MMU01020C6812FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C6812FB300
Description
MMU 0102-50 1% BL 68K1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.12000Fr.1.20
25Fr.0.10160Fr.2.54
50Fr.0.08940Fr.4.47
100Fr.0.07940Fr.7.94
250Fr.0.06828Fr.17.07
500Fr.0.06132Fr.30.66
1,000Fr.0.05540Fr.55.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04778Fr.143.34
6,000Fr.0.04390Fr.263.40
9,000Fr.0.04190Fr.377.10
15,000Fr.0.03964Fr.594.60
21,000Fr.0.03829Fr.804.09
30,000Fr.0.03698Fr.1,109.40
36,000Fr.0.03635Fr.1,308.60
72,000Fr.0.03418Fr.2,460.96
75,000Fr.0.03406Fr.2,554.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539