
| MAL225772821E3 | |
|---|---|
| DigiKey Part Number | 56-MAL225772821E3-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAL225772821E3 | 
| Description | CAP ALUM 820UF 20% 200V SNAP TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 190mOhm @ 100Hz 5000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 200 V | |
| ESR (Equivalent Series Resistance) | 190mOhm @ 100Hz | |
| Lifetime @ Temp. | 5000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 2.71 A @ 100 Hz | |
| Ripple Current @ High Frequency | 3.794 A @ 10 kHz | |
| Impedance | 140 mOhms | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 0.984" Dia (25.00mm) | |
| Height - Seated (Max) | 1.654" (42.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In - 3 Lead | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | Fr.3.09633 | Fr.2,477.06 | 
| Unit Price without VAT: | Fr.3.09633 | 
|---|---|
| Unit Price with VAT: | Fr.3.34713 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland