



SMM02040C4754FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C4754FB300TR-ND - Tape & Reel (TR) 749-SMM02040C4754FB300CT-ND - Cut Tape (CT) 749-SMM02040C4754FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4754FB300 |
Description | RES 4.75M OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C4754FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.06600 | Fr.1.65 |
| 50 | Fr.0.05800 | Fr.2.90 |
| 100 | Fr.0.05130 | Fr.5.13 |
| 250 | Fr.0.04388 | Fr.10.97 |
| 500 | Fr.0.03924 | Fr.19.62 |
| 1,000 | Fr.0.03531 | Fr.35.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03024 | Fr.90.72 |
| 6,000 | Fr.0.02765 | Fr.165.90 |
| 9,000 | Fr.0.02632 | Fr.236.88 |
| 15,000 | Fr.0.02482 | Fr.372.30 |
| 21,000 | Fr.0.02392 | Fr.502.32 |
| 30,000 | Fr.0.02304 | Fr.691.20 |
| 36,000 | Fr.0.02262 | Fr.814.32 |
| 72,000 | Fr.0.02118 | Fr.1,524.96 |
| 75,000 | Fr.0.02110 | Fr.1,582.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

