

SMM02040D1202BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D1202BB300TR-ND - Tape & Reel (TR) 749-SMM02040D1202BB300CT-ND - Cut Tape (CT) 749-SMM02040D1202BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1202BB300 |
Description | RES 12K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1202BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31800 | Fr.3.18 |
| 25 | Fr.0.27080 | Fr.6.77 |
| 50 | Fr.0.24080 | Fr.12.04 |
| 100 | Fr.0.21540 | Fr.21.54 |
| 250 | Fr.0.18744 | Fr.46.86 |
| 500 | Fr.0.16998 | Fr.84.99 |
| 1,000 | Fr.0.15514 | Fr.155.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13605 | Fr.408.15 |
| 6,000 | Fr.0.12631 | Fr.757.86 |
| 9,000 | Fr.0.12131 | Fr.1,091.79 |
| 15,000 | Fr.0.11565 | Fr.1,734.75 |
| 21,000 | Fr.0.11228 | Fr.2,357.88 |
| 30,000 | Fr.0.10898 | Fr.3,269.40 |
| 36,000 | Fr.0.10740 | Fr.3,866.40 |
| 72,000 | Fr.0.10400 | Fr.7,488.00 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

