
| MMU01020C1203FB000 | |
|---|---|
| DigiKey Part Number | 749-MMU01020C1203FB000TR-ND - Tape & Reel (TR) 749-MMU01020C1203FB000CT-ND - Cut Tape (CT) 749-MMU01020C1203FB000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMU01020C1203FB000 | 
| Description | MMU 0102-50 1% B0 120K | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 120 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0102 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 | 
| 10 | Fr.0.12000 | Fr.1.20 | 
| 25 | Fr.0.10160 | Fr.2.54 | 
| 50 | Fr.0.08940 | Fr.4.47 | 
| 100 | Fr.0.07940 | Fr.7.94 | 
| 250 | Fr.0.06828 | Fr.17.07 | 
| 500 | Fr.0.06132 | Fr.30.66 | 
| 1,000 | Fr.0.05540 | Fr.55.40 | 
| 5,000 | Fr.0.04486 | Fr.224.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.04141 | Fr.414.10 | 
| 20,000 | Fr.0.03848 | Fr.769.60 | 
| 30,000 | Fr.0.03698 | Fr.1,109.40 | 
| 50,000 | Fr.0.03527 | Fr.1,763.50 | 
| 70,000 | Fr.0.03426 | Fr.2,398.20 | 
| 100,000 | Fr.0.03327 | Fr.3,327.00 | 
| 120,000 | Fr.0.03280 | Fr.3,936.00 | 
| 240,000 | Fr.0.03200 | Fr.7,680.00 | 
| Unit Price without VAT: | Fr.0.19000 | 
|---|---|
| Unit Price with VAT: | Fr.0.20539 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland