

SMM02040E1001BB300 | |
|---|---|
DigiKey Part Number | 749-2000-2-ND - Tape & Reel (TR) 749-2000-1-ND - Cut Tape (CT) 749-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E1001BB300 |
Description | RES 1K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E1001BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.45500 | Fr.4.55 |
| 25 | Fr.0.38880 | Fr.9.72 |
| 50 | Fr.0.34680 | Fr.17.34 |
| 100 | Fr.0.31120 | Fr.31.12 |
| 250 | Fr.0.27220 | Fr.68.05 |
| 500 | Fr.0.24776 | Fr.123.88 |
| 1,000 | Fr.0.22698 | Fr.226.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20028 | Fr.600.84 |
| 6,000 | Fr.0.18665 | Fr.1,119.90 |
| 9,000 | Fr.0.17965 | Fr.1,616.85 |
| 15,000 | Fr.0.17174 | Fr.2,576.10 |
| 21,000 | Fr.0.16702 | Fr.3,507.42 |
| 30,000 | Fr.0.16242 | Fr.4,872.60 |
| 36,000 | Fr.0.16021 | Fr.5,767.56 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

