
SMM02040E4991BB300 | |
---|---|
DigiKey Part Number | 749-SMM02040E4991BB300TR-ND - Tape & Reel (TR) 749-SMM02040E4991BB300CT-ND - Cut Tape (CT) 749-SMM02040E4991BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E4991BB300 |
Description | SMM0204 15 4K99 0,1% B3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.70000 | Fr.0.70 |
10 | Fr.0.45500 | Fr.4.55 |
25 | Fr.0.38880 | Fr.9.72 |
50 | Fr.0.34680 | Fr.17.34 |
100 | Fr.0.31120 | Fr.31.12 |
250 | Fr.0.27220 | Fr.68.05 |
500 | Fr.0.24776 | Fr.123.88 |
1,000 | Fr.0.22698 | Fr.226.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.20028 | Fr.600.84 |
6,000 | Fr.0.18665 | Fr.1,119.90 |
9,000 | Fr.0.17965 | Fr.1,616.85 |
15,000 | Fr.0.17174 | Fr.2,576.10 |
21,000 | Fr.0.16702 | Fr.3,507.42 |
30,000 | Fr.0.16242 | Fr.4,872.60 |
36,000 | Fr.0.16021 | Fr.5,767.56 |
Unit Price without VAT: | Fr.0.70000 |
---|---|
Unit Price with VAT: | Fr.0.75670 |