SMM02070C2702FBS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.05781
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.12733
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.11215
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.13189
Datasheet
SMM02070C1209FBS00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070C2702FBS00

DigiKey Part Number
749-SMM02070C2702FBS00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02070C2702FBS00
Description
SMM0207 50 27K 1% BS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.05781Fr.433.57
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05781
Unit Price with VAT:Fr.0.06249