


T54EE476M035ESA070 | |
|---|---|
DigiKey Part Number | 718-2564-2-ND - Tape & Reel (TR) 718-2564-1-ND - Cut Tape (CT) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | T54EE476M035ESA070 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE476M035ESA070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Electric Europe B.V. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.35000 | Fr.13.35 |
| 10 | Fr.10.49800 | Fr.104.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.8.47915 | Fr.3,391.66 |
| Unit Price without VAT: | Fr.13.35000 |
|---|---|
| Unit Price with VAT: | Fr.14.43135 |

