
UMA02040G2432BAU00 | |
|---|---|
DigiKey Part Number | 749-UMA02040G2432BAU00-ND |
Manufacturer | |
Manufacturer Product Number | UMA02040G2432BAU00 |
Description | UMA 0204-05 0.1% AU 24K3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.2.21870 | Fr.221.87 |
| Unit Price without VAT: | Fr.2.21870 |
|---|---|
| Unit Price with VAT: | Fr.2.39841 |

