cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMA02040G7772BAU00

DigiKey Part Number
749-UMA02040G7772BAU00-ND
Manufacturer
Manufacturer Product Number
UMA02040G7772BAU00
Description
UMA 0204-05 0.1% AU 77K7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
77.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
100Fr.2.21870Fr.221.87
Manufacturers Standard Package
Unit Price without VAT:Fr.2.21870
Unit Price with VAT:Fr.2.39841