4308H5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Visual Communications Company - VCC
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Würth Elektronik
In Stock: 3,554
Unit Price: Fr.0.17000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.10978
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.09140
Datasheet

Similar


Broadcom Limited
In Stock: 29,192
Unit Price: Fr.0.42000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 16,345
Unit Price: Fr.0.25000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.07870
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.09184
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.5.30000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 14,759
Unit Price: Fr.0.25000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.09656
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.07870
Datasheet
4308Hx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308H5

DigiKey Part Number
4308H5-ND
Manufacturer
Manufacturer Product Number
4308H5
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
20mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes