
5670H5_5 | |
---|---|
DigiKey Part Number | L20395-ND |
Manufacturer | |
Manufacturer Product Number | 5670H5_5 |
Description | LED CBI 5MM BI-LVL GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 563nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |