
5SB-NWW24H | |
|---|---|
DigiKey Part Number | 5SB-NWW24H-ND |
Manufacturer | |
Manufacturer Product Number | 5SB-NWW24H |
Description | LED T-2 ANSI NO.5 24V WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Telephone Slide Standard 24V T- 2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Telephone Slide Standard |
Series | Color White, Cool |
Packaging Bulk | Millicandela Rating 2500mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps | Applications General Purpose Lighting |
Size / Dimension T- 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.84000 | Fr.20.84 |
| 10 | Fr.16.64400 | Fr.166.44 |
| 100 | Fr.14.21350 | Fr.1,421.35 |
| 500 | Fr.13.16006 | Fr.6,580.03 |
| Unit Price without VAT: | Fr.20.84000 |
|---|---|
| Unit Price with VAT: | Fr.22.52804 |

