



905-NWG120-O | |
|---|---|
DigiKey Part Number | 905-NWG120-O-ND |
Manufacturer | |
Manufacturer Product Number | 905-NWG120-O |
Description | LED PNL IND GREEN CLEAR PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 30° 120V 3.5mA PC Pin |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 120V |
Series | Current 3.5mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.29" (7.37mm) |
Type LED | Millicandela Rating 6500mcd |
Lamp Color Green | Wavelength - Peak 520nm |
Lens Color Green | Viewing Angle 30° |
Lens Transparency Clear | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.34000 | Fr.11.34 |
| 25 | Fr.8.17280 | Fr.204.32 |
| 100 | Fr.7.39620 | Fr.739.62 |
| 500 | Fr.6.76618 | Fr.3,383.09 |
| 1,000 | Fr.6.56189 | Fr.6,561.89 |
| Unit Price without VAT: | Fr.11.34000 |
|---|---|
| Unit Price with VAT: | Fr.12.25854 |


