
91-NWR12H-CRO | |
|---|---|
DigiKey Part Number | 91-NWR12H-CRO-ND |
Manufacturer | |
Manufacturer Product Number | 91-NWR12H-CRO |
Description | LED PNL IND RED CLEAR PC PIN |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 30° 12V 20mA PC Pin |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.29" (7.37mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 2800mcd |
Lamp Color Red | Wavelength - Peak 634nm |
Lens Color Red | Viewing Angle 30° |
Lens Transparency Clear | Termination Style PC Pin |
Ratings DC |

