
A1C-120 | |
|---|---|
DigiKey Part Number | A1C-120-ND |
Manufacturer | |
Manufacturer Product Number | A1C-120 |
Description | LAMP NEON T-2 WIRE TERM 95V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 95V Round with Domed Top T-2 Wire Terminal |
Datasheet | Datasheet |
EDA/CAD Models | A1C-120 Models |
Category | Voltage Rating 95V |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size T-2 |
Part Status Not For New Designs | Lead Style Wire Terminal |
Type Neon | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.17768 | Fr.888.40 |
| Unit Price without VAT: | Fr.0.17768 |
|---|---|
| Unit Price with VAT: | Fr.0.19207 |

