LED Panel Indicator White 15° 48V 20mA Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCLB-1-3061-9913-I

DigiKey Part Number
28-CCLB-1-3061-9913-I-ND
Manufacturer
Manufacturer Product Number
CCLB-1-3061-9913-I
Description
LED PNL IND WHITE WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 15° 48V 20mA Wire Leads - 6.000" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.10mm)
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
27000mcd
Type
LED
Viewing Angle
15°
Lamp Color
White
Termination Style
Wire Leads - 6.000" (152.40mm)
Lens Color
White
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
100Fr.11.26480Fr.1,126.48
Manufacturers Standard Package
Unit Price without VAT:Fr.11.26480
Unit Price with VAT:Fr.12.17725