LED Panel Indicator Green 20° 28V 20mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCLB-2-3047-9923-I

DigiKey Part Number
28-CCLB-2-3047-9923-I-ND
Manufacturer
Manufacturer Product Number
CCLB-2-3047-9923-I
Description
LED PNL IND GREEN QUICK CON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 20° 28V 20mA Quick Connect
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.10mm)
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
5490mcd
Type
LED
Wavelength - Peak
520nm
Lamp Color
Green
Viewing Angle
20°
Lens Color
Green
Termination Style
Quick Connect
Ratings
DC
Ingress Protection
IP67
Voltage
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
100Fr.9.96920Fr.996.92
Manufacturers Standard Package
Unit Price without VAT:Fr.9.96920
Unit Price with VAT:Fr.10.77671