
CMS_322_BTP | |
|---|---|
DigiKey Part Number | CMS_322_BTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_322_BTP |
Description | LENS BLUE FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMS_322_BTP Models |
Category | Lens Size 7.62mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Blue | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.40000 | Fr.1.40 |
| 10 | Fr.1.18900 | Fr.11.89 |
| 25 | Fr.1.11440 | Fr.27.86 |
| 50 | Fr.1.06120 | Fr.53.06 |
| 100 | Fr.1.01050 | Fr.101.05 |
| 300 | Fr.0.93507 | Fr.280.52 |
| 500 | Fr.0.90194 | Fr.450.97 |
| 1,000 | Fr.0.85889 | Fr.858.89 |
| 2,500 | Fr.0.80514 | Fr.2,012.85 |
| Unit Price without VAT: | Fr.1.40000 |
|---|---|
| Unit Price with VAT: | Fr.1.51340 |

