PMRL125W-BCG5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMRL200W-BCA24H-WT

DigiKey Part Number
PMRL200W-BCA24H-WT-ND
Manufacturer
Manufacturer Product Number
PMRL200W-BCA24H-WT
Description
LED PNL IND AMBER 5MM WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber 35° 24V 17mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
24V
Current
17mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.92mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
100mcd
Wavelength - Peak
583nm
Viewing Angle
35°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.69000Fr.17.69
25Fr.11.84360Fr.296.09
100Fr.10.82480Fr.1,082.48
500Fr.10.68704Fr.5,343.52
Manufacturers Standard Package
Unit Price without VAT:Fr.17.69000
Unit Price with VAT:Fr.19.12289