LED Lamp Replacement Yellow Midget Groove 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1512145UY3

DigiKey Part Number
VC1512145UY3-ND
Manufacturer
Manufacturer Product Number
VC1512145UY3
Description
LED T1 3/4 MGT 587NM YLW 28VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Midget Groove 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
28V
Manufacturer
Visual Communications Company - VCC
Base Type
Midget Groove
Series
Color
Yellow
Packaging
Bulk
Millicandela Rating
280mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Midget Groove Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 1 3/4
Base Product Number
Wavelength
587nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.2.50728Fr.1,253.64
Unit Price without VAT:Fr.2.50728
Unit Price with VAT:Fr.2.71037