
VN-100T | |
|---|---|
DigiKey Part Number | 62-VN-100T-ND |
Manufacturer | |
Manufacturer Product Number | VN-100T |
Description | EVALUATION KIT FOR GT-100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | GT-100 - GNSS Navigation 1.164GHz ~ 1.189GHz, 1.557GHz ~ 1.606GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Antenna(s), Accessories |
Manufacturer Volgen + Furuno | Utilized IC / Part GT-100 |
Packaging Bulk | RF Type GNSS |
Part Status Active | RF Frequency 1.164GHz ~ 1.189GHz, 1.557GHz ~ 1.606GHz |
Type GNSS Receiver | Function Navigation |
Frequency 1.164GHz ~ 1.189GHz, 1.557GHz ~ 1.606GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.459.94000 | Fr.459.94 |
| 10 | Fr.391.04700 | Fr.3,910.47 |
| Unit Price without VAT: | Fr.459.94000 |
|---|---|
| Unit Price with VAT: | Fr.497.19514 |

