4 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4K000L

DigiKey Part Number
804-MP4K000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4K000L
Description
MP4K000L 0.05% REELED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MP4K000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.087" (2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.3.26490Fr.326.49
Manufacturers Standard Package
Unit Price without VAT:Fr.3.26490
Unit Price with VAT:Fr.3.52936