
MQ4K000L | |
|---|---|
DigiKey Part Number | 804-MQ4K000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MQ4K000L |
Description | MQ4K000L 0.05% REELED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MQ4K000L Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.55190 | Fr.355.19 |
| Unit Price without VAT: | Fr.3.55190 |
|---|---|
| Unit Price with VAT: | Fr.3.83960 |

