Y09260R50000A12L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: Fr.31.62880

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: Fr.31.62880

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: Fr.31.62880

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: Fr.39.10160

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: Fr.39.10160
VPR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09260R50000A12L

DigiKey Part Number
Y09260R50000A12L-ND
Manufacturer
Manufacturer Product Number
Y09260R50000A12L
Description
RES 0.5 OHM 8W 0.05% TO220
Customer Reference
Detailed Description
500 mOhms ±0.05% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
EDA/CAD Models
Y09260R50000A12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.