
Y14791R00100B9L | |
|---|---|
DigiKey Part Number | 804-Y14791R00100B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14791R00100B9L |
Description | VHP4ZT 1R0010 0.1% |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1.001 Ohms ±0.1% 10W Through Hole Resistor TO-204AA Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-3 | |
Size / Dimension | 1.530" L x 1.000" W (38.86mm x 25.40mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.111.41200 | Fr.2,785.30 |
| Unit Price without VAT: | Fr.111.41200 |
|---|---|
| Unit Price with VAT: | Fr.120.43637 |

