WL-SMCW-SERIES-1206-PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WL-SMCW-SERIES-1206-PKG

150120VS75000

DigiKey Part Number
732-4993-2-ND - Tape & Reel (TR)
732-4993-1-ND - Cut Tape (CT)
732-4993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150120VS75000
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150120VS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.69mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,427
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
50Fr.0.16880Fr.8.44
100Fr.0.14560Fr.14.56
500Fr.0.14076Fr.70.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.11500Fr.460.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458