
| SBSMP5000222MXT | |
|---|---|
| DigiKey Part Number | SBSMP5000222MXT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SBSMP5000222MXT | 
| Description | FILTER LC(PI) 2200PF SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 20 A 2220 (5750 Metric), 3 PC Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Knowles Syfer | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Low Pass | |
| Filter Order | 3rd | |
| Technology | LC (Pi) | |
| Number of Channels | 1 | |
| Center / Cutoff Frequency | - | |
| Attenuation Value | 38dB @ 100MHz | |
| Resistance - Channel (Ohms) | - | |
| Current | 20 A | |
| Values | C = 2200pF | |
| ESD Protection | No | |
| Operating Temperature | -55°C ~ 125°C | |
| Applications | General Purpose | |
| Voltage - Rated | 500V | |
| Mounting Type | Surface Mount | |
| Package / Case | 2220 (5750 Metric), 3 PC Pad | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height | 0.133" (3.38mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.5.54572 | Fr.2,772.86 | 
| Unit Price without VAT: | Fr.5.54572 | 
|---|---|
| Unit Price with VAT: | Fr.5.99492 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland