
158302227 | |
---|---|
DigiKey Part Number | 732-5663-2-ND - Tape & Reel (TR) 732-5663-1-ND - Cut Tape (CT) 732-5663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158302227 |
Description | LED WL-SWTP WARM WHT 2700K 3022 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Warm 2700K 3.2V 60mA 120° 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158302227 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 20lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3022 | |
Size / Dimension | 0.118" L x 0.083" W (3.00mm x 2.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 38°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.33000 | Fr.0.33 |
50 | Fr.0.26640 | Fr.13.32 |
100 | Fr.0.23840 | Fr.23.84 |
500 | Fr.0.20960 | Fr.104.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.15336 | Fr.306.72 |
Unit Price without VAT: | Fr.0.33000 |
---|---|
Unit Price with VAT: | Fr.0.35673 |