
| 3003350A | |
|---|---|
| DigiKey Part Number | 732-2482-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3003350A | 
| Description | RF SHIELD TAPE 108.268'X1.969" | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 1.969" (50.00mm) X 108.268' (33.00m) X 0.003" (0.07mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Type | Shielding Tape | |
| Shape | - | |
| Length | 108.268' (33.00m) | |
| Width | 1.969" (50.00mm) | |
| Thickness - Overall | 0.003" (0.07mm) | |
| Operating Temperature | -25°C ~ 85°C | |
| Adhesive | Conductive, Single Sided | |
| Material | Copper Foil | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | -13°F ~ 176°F (-25°C ~ 80°C) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.145.64000 | Fr.145.64 | 
| 5 | Fr.128.95200 | Fr.644.76 | 
| 10 | Fr.116.05800 | Fr.1,160.58 | 
| 20 | Fr.106.38050 | Fr.2,127.61 | 
| Unit Price without VAT: | Fr.145.64000 | 
|---|---|
| Unit Price with VAT: | Fr.157.43684 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland