
560112116039 | |
---|---|
DigiKey Part Number | 732-560112116039TR-ND - Tape & Reel (TR) 732-560112116039CT-ND - Cut Tape (CT) 732-560112116039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116039 |
Description | RES 330K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
50 | Fr.0.04640 | Fr.2.32 |
500 | Fr.0.03120 | Fr.15.60 |
2,500 | Fr.0.02400 | Fr.60.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01670 | Fr.83.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |