
686130148922 | |
---|---|
DigiKey Part Number | 732-6030-2-ND - Tape & Reel (TR) 732-6030-1-ND - Cut Tape (CT) 732-6030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686130148922 |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686130148922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.78000 | Fr.1.78 |
50 | Fr.1.69440 | Fr.84.72 |
100 | Fr.1.57280 | Fr.157.28 |
500 | Fr.1.45200 | Fr.726.00 |
1,000 | Fr.1.27041 | Fr.1,270.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.14337 | Fr.2,286.74 |
Unit Price without VAT: | Fr.1.78000 |
---|---|
Unit Price with VAT: | Fr.1.92418 |