

691412420010M | |
|---|---|
DigiKey Part Number | 732-11166-ND |
Manufacturer | |
Manufacturer Product Number | 691412420010M |
Description | TERM BLK 10POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412420010M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 4 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.88000 | Fr.5.88 |
| 10 | Fr.5.14300 | Fr.51.43 |
| 50 | Fr.4.65120 | Fr.232.56 |
| 100 | Fr.4.16020 | Fr.416.02 |
| 500 | Fr.3.91466 | Fr.1,957.33 |
| Unit Price without VAT: | Fr.5.88000 |
|---|---|
| Unit Price with VAT: | Fr.6.35628 |

