



742792312 | |
|---|---|
DigiKey Part Number | 732-1633-2-ND - Tape & Reel (TR) 732-1633-1-ND - Cut Tape (CT) 732-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792312 |
Description | FERRITE BEAD 65 OHM 1210 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 65 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 50 | Fr.0.18720 | Fr.9.36 |
| 100 | Fr.0.17760 | Fr.17.76 |
| 500 | Fr.0.17040 | Fr.85.20 |
| 1,000 | Fr.0.16240 | Fr.162.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12456 | Fr.249.12 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |





