

744030004 | |
|---|---|
DigiKey Part Number | 732-4075-2-ND - Tape & Reel (TR) 732-4075-1-ND - Cut Tape (CT) 732-4075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744030004 |
Description | FIXED IND 4.7UH 480MA 290MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 480 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744030004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 10 | Fr.1.18500 | Fr.11.85 |
| 50 | Fr.1.03680 | Fr.51.84 |
| 100 | Fr.0.97760 | Fr.97.76 |
| 500 | Fr.0.91760 | Fr.458.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.57600 | Fr.864.00 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |

