



74404024180 | |
|---|---|
DigiKey Part Number | 732-5487-2-ND - Tape & Reel (TR) 732-5487-1-ND - Cut Tape (CT) 732-5487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024180 |
Description | FIXED IND 18UH 460MA 830MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 460 mA 830mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 830mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 50 | Fr.0.78320 | Fr.39.16 |
| 250 | Fr.0.72560 | Fr.181.40 |
| 500 | Fr.0.65040 | Fr.325.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.47304 | Fr.946.08 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

