74404064zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74404064zzz

74404064018

DigiKey Part Number
732-5543-2-ND - Tape & Reel (TR)
732-5543-1-ND - Cut Tape (CT)
732-5543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404064018
Description
FIXED IND 1.8UH 4.95A 12MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 5.8 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404064018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
79MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6045
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.96000Fr.0.96
50Fr.0.87840Fr.43.92
250Fr.0.80240Fr.200.60
500Fr.0.74560Fr.372.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.53280Fr.799.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.96000
Unit Price with VAT:Fr.1.03776