Single_HIDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7444011480100

DigiKey Part Number
732-7444011480100-ND
Manufacturer
Manufacturer Product Number
7444011480100
Description
FIXED IND 10UH 8.5A 9 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 8.5 A 9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7444011480100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Unshielded
DC Resistance (DCR)
9mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.315" W (14.00mm x 8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.5.82000Fr.5.82
50Fr.5.09760Fr.254.88
100Fr.4.55040Fr.455.04
270Fr.4.14000Fr.1,117.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.82000
Unit Price with VAT:Fr.6.29142